Banner Engineering JB Series Top-Mount I/O Junction Blocks

Banner Engineering JB Series Top-Mount I/O Junction Blocks simplify I/O distribution and wiring. Banner JB Junction Blocks feature multiple port, pinout, and output configurations for application scalability and flexibility. These design features allow various types of field devices to be connected, including sensors, lights, and valves. This collected I/O is distributed via a single homerun connection.

Features

  • 4- and 8-port configurations provide efficiency and scalability, fulfilling application needs without wasting space and cost on unused ports
    • Models with M8 3-pin I/O connections have an M12 8-pin or 12-pin connector that consolidates all I/O along with common power supply connections
    • Models with M12 5-pin I/O connections have an M23 12-pin or 19-pin connector that consolidates all I/O along with common power supply connections
  • NPN, PNP, and discrete models are available to meet system requirements
  • Power and signal LEDs on NPN and PNP models indicate status at a glance and simplify troubleshooting
  • Rugged housing is IP67-rated for various challenging environments
  • Custom labels can be created to identify ports, reducing errors during assembly and speeding up troubleshooting

Applications

  • Factory automation
  • Process control
  • Robotics
发布日期: 2025-01-20 | 更新日期: 2025-05-06