Banner Engineering K50 Pro with Programmable Audible Indicator

Banner Engineering K50 Pro with Programmable Audible Indicator is a version of the K50 Pro 50mm Multicolor Indicators that includes a programmable audible indicator. The programmable audible indicator provides a distinct status indication and is available with Pro Editor software or IO-Link communication for additional versatility and customization. Banner Engineering K50 Pro Audible versions offer fourteen different tones with intensity, customization, and input control.

Features

  • Allows users to configure color, flashing, dimming, and advanced animations
  • Pro audible models are designed with an integrated audible alarm to provide a distinct, loud notification of status
  • 14x different tones, including intensity, customization, and input control
  • 97dB maximum sound intensity

Videos

发布日期: 2023-08-16 | 更新日期: 2024-03-18