Banner Engineering QT50R R-GAGE® Collision Avoidance Radar Sensors

Banner Engineering QT50R R-GAGE® Collision Avoidance Radar Sensors feature high-sensitivity radar sensors in adjustable-field (AF) and retroreflective (RH) detection options, which are ideal for collision avoidance onboard mobile equipment. The sensors provide analog or discrete outputs for measurement and detection applications. The AF sensors offer a wide beam pattern and detect objects up to 24m away. The RH sensors provide a robust sensing mode and detect objects up to 12m away. The QT50R series has a rugged IP67-rated housing, which remains unaffected by temperature change, ambient light, or harsh weather conditions during use. The sensors operate in the ISM telecommunication band with no required special license. The Banner Engineering QT50R R-GAGE Collision Avoidance Radar Sensors are ideal for use in reach stackers, forklifts, and mining vehicles.

Features

  • High-sensitivity radar sensors
  • Two detection models
    • Adjustable-field detection
    • Retroreflective detection
  • Unaffected by temperature change, ambient light, or harsh weather conditions
  • Easy setup and configuration of DIP switch range, sensitivity, and output
  • Operates in ISM telecommunication band with no required special license
  • Rugged IP67-rated housing withstands harsh environments
  • QT50R-AF
    • Detects objects up to 24m away
    • Analog and discrete outputs available
    • One or two independent, adjustable sensing zones
    • 90deg x 76deg total beam pattern
  • QT50R-RH
    • Detects objects up to 12m away
    • Effective bean equals the size of retro target
    • Ignores objects in background beyond retroreflective target

Applications

  • Collision avoidance
  • On-board mobile equipment
  • Reach stackers
  • Forklifts
  • Mining vehicles

Adjustable-Field (AF) Sensing Range

Infographic - Banner Engineering QT50R R-GAGE® Collision Avoidance Radar Sensors

Retroreflective (RH) Sensing Range

Infographic - Banner Engineering QT50R R-GAGE® Collision Avoidance Radar Sensors
发布日期: 2024-08-02 | 更新日期: 2024-08-14