Banner Engineering R50C Motor-Driven Roller Controller

Banner Engineering R50C Motor-Driven Roller Controller provides compact plug-and-play motor-driven roller control. Banner R50C allows users to connect two discrete Input/Output (I/O) channels and provides 0VDC to 18VDC analog voltage output control. This controller hub also supports L-Code power input and output. With two discrete channels that can be configured as inputs or outputs, the R50C offers precise control over start/stop functions, direction, and error conditions. The analog output ensures accurate speed control for standard and high-speed motor-driven roller systems.

LED indicators provide clear status monitoring and facilitate troubleshooting, ensuring smooth and efficient operation. Compact sealed M12 connectors and motor power connections in series simplify the installation process, making it easy to set up multiple R50Cs on a conveyor. The IP67-rated fully-sealed housing and -40°C to +70°C operating range make the R50C suitable for challenging environments without requiring additional protective enclosures. This robustness ensures reliability and longevity in harsh conditions.

Features

  • Efficiently controls motor-driven rollers from a programmable logic controller (PLC) using Modbus communication
  • Simplifies installation of multiple R50Cs on a conveyor using M12 connectors and motor power connections in series
  • Compact bimodal to Modbus® device converter that reports and controls two channels of discrete inputs/outputs, and an analog output voltage value (0VDC to 18VDC) via register settings on a Modbus RTU server
  • Enabled delay modes
    • ON/OFF Delay
    • ON/OFF One-shot
    • ON/OFF/Retriggerable One-shot
    • ON/OFF Pulse-stretcher and Totalizer
  • Measurement metrics
    • Count
    • Counts Per Minute (CPM)
    • Duration
  • Discrete mirroring - discrete signals from a channel can be mirrored to the other channel's output
  • Discrete input/output can be independently configured as NPN or PNP
  • L-Code power pass-through
  • IP65, IP67, and IP68 rugged overmolded design
  • Connects directly to a sensor or anywhere in line for ease of use
  • R50C hubs provide quick, easy, and economical integration of nonModbus devices into a Modbus system
  • -40°C to +70°C operating temperature range

Applications

  • Packaging
  • Conveyor systems
  • Material processing

Videos

发布日期: 2025-01-17 | 更新日期: 2025-04-14