Banner Engineering S15J In-Line Fuses

Banner Engineering S15J In-Line Fuses offer a 12VDC to 30VDC voltage range and an operating temperature range of -40°C to +55°C. These fuses protect devices from overcurrent, and the rugged over-molded design meets IP65, IP67, and IP68 standards. The featured M12 connection allows for easy installation in the circuit, and the LEDs provide fuse status to indicate a healthy or blown state. Banner Engineering S15J In-Line Fuses offer an alternative solution to products that require a Class 2 power supply.

Features

  • Plug-and-play design
  • Compact design ideal for small spaces
  • LEDs indicate healthy or blown fuse status
  • Easy installation with M12 connection

Applications

  • Automotive
  • Extreme temperatures
  • Dirty or wet conditions

Specifications

  • 2A to 3A current range
  • Meets IP65, IP67, and IP68 standards
  • 12VDC to 30VDC supply voltage
  • -40°C to +55°C operating temperature range
  • Indicators
    • Green - power present, normal signal transmission
    • Red/green - current approaching or over rating
    • Red - fuse blown, signal transmission stopped

Dimensions

Banner Engineering S15J In-Line Fuses
发布日期: 2023-07-21 | 更新日期: 2025-05-06