Banner Engineering SC26 Safety Controllers

Banner Engineering SC26 Safety Controllers feature a small footprint and Boolean logic functions for easy, flexible, and efficient use. The Banner SC26 series monitors a variety of input devices, such as emergency stop (e-stop) buttons, rope pulls, enabling devices, protective safety stops, and more. Two-hand control, muting, and enabling device pre-configured safety function blocks simplify application programming. The base controller allows eight of the 26 inputs to be configured as outputs for efficient terminal use.

Features

  • Monitors a variety of input devices such as e-stop buttons, rope pulls, enabling devices, protective safety stops, interlocked guards or gates, optical sensors, two-hand controls, and safety mats
  • Boolean logic functions for programming flexibility
  • Intuitive programming environment for easy implementation
  • Base controller allows eight of the 26 inputs to be configured as outputs for efficient terminal use
  • SC-XM3 external drive for fast swap and quick configuration without a PC
  • Pre-configured safety function blocks simplify application programming, including
    • Two-hand control
    • Muting
    • Enabling device

Applications

  • Welding stations
  • Assembly machines
  • Robotic automation
  • End-of-line packaging equipment
  • Safety retrofits

Specifications

  • Two dual-channel PNP safety outputs
  • 26 safety or non-safety inputs, eight can be configured as outputs
  • 24VDC maximum supply voltage
  • 10mm length x 45mm width x 128mm height
  • Performance standards
    • Category 4
    • PL e per ISO 13849-1
    • SIL Cl 3 per IEC 62061
    • SIL 3 per IEC 61508DIN-rail mounting style
发布日期: 2025-09-17 | 更新日期: 2025-09-30