Banner Engineering TL50 Pro Tower Lights
Banner Engineering TL50 Pro Tower Lights are 50mm programmable, rugged, and easy-to-install tower lights. These tower lights can be programmed via the Pro Editor software or IO-link communication. The TL50 Pro tower lights with USB are controlled via PC and are powered directly from the USB port, and utilize a software library to control all device functions. These tower lights provide classic segment control and an advanced status indication that adds nuance to the visual factory. The TL50 Pro Select tower lights are 3- and 4-segment tower lights where the lighted segments provide easy-to-see operator guidance and an indication of equipment status. These pro select tower lights are available in audible models with omnidirectional audible elements.Features
- 50mm diameter
- 30mm mounting hole diameter
- Rugged and easy-to-install
- Programmable colors
- IO link
- TL50 Pro:
- IP67 rated
- 1 to 10 segment tower lights
- Allows users to configure color, flashing, rotation, and light intensity
- Pro Editor-compatible models allow users to choose from predefined colors and program devices in the field without requiring IO-Link
- Models with IO-Link communication enable custom indication
- USB models are directly powered by a PC and utilize a software library to control all device functions
- High-visibility, at-a-glance operator guidance, and status indication
- Available in black or light gray housing to match different machine styles
- Audible models available with standard, sealed, or omnidirectional audible element
- Compact and beacon models are shorter and have a more intense display than standard models
- Provide classic segment control as well as an advanced status indication
- TL50 Pro Select:
- IP65 rated
- 3- and 4-segment tower lights
- Programmable using Pro Editor software and Pro Converter cable
- IO-Link:
- Provides full access to color, flashing, and dimming settings
- Provides advanced animations like run and level modes which provide dynamic responses to changing machine conditions
- Lighted segments provide easy-to-see operator guidance and an indication of equipment status
- Audible models available with an omnidirectional audible element
- 12VDC to 30VDC operation
- No assembly required
Videos
Additional Resources
- TL50 Pro Tower Light Datasheet
- TL50 Pro Tower Light with USB
- TL50 Pro Tower Light with USB: Instruction Manual
- TL50 Pro Tower Light with IO-Link
- TL50 Pro: IO-Link Data Reference Guide
- TL50 Pro Select Tower Light Datasheet
- TL50 Pro Select Tower Light with IO-Link
- TL50 Pro Select: IO-Link Data Reference Guide
- Pro Editor Software: Instruction Manual
View Results ( 211 ) Page
| 物料编号 | 数据表 | 照明颜色 | 颜色数量 | 端接类型 | 电压额定值 | IP 等级 | 片段数量 |
|---|---|---|---|---|---|---|---|
| TL50P1AUQP | ![]() |
Multicolor | Multicolor | USB Type A, Pigtail | 10 VDC to 30 VDC | IP50 | 1 Segment |
| TL50P1AQ | ![]() |
Multicolor | Multicolor | 5-pin M12 | 10 VDC to 30 VDC | IP50 | 1 Segment |
| TL502AOSIKQ | ![]() |
Multicolor | Multicolor | 4-pin M12 | 18 VDC to 30 VDC | IP67 | 2 Segment |
| TL50PS3KQ | ![]() |
Multicolor, Programmable | Multicolor | 4-pin M12 Integral QD | 18 VDC to 30 VDC | IP65 | 3 Segment |
| TL50PS4Q | ![]() |
Red, Yellow, Green, Blue | 4 Color | 5-pin M12 | 12 VDC to 30 VDC | IP65 | 4 Segment |
| TL502ALSKQ | ![]() |
Multicolor | Multicolor | 4-pin M12 | 18 VDC to 30 VDC | IP67 | 2 Segment |
| TL50P6AQ | ![]() |
Multicolor | Multicolor | 8-pin M12 | 10 VDC to 30 VDC | IP50 | 6 Segment |
| TL50PS3 | ![]() |
Red, Yellow, Green | 3 Color | Wire | 12 VDC to 30 VDC | IP65 | 3 Segment |
| TL506AKQ | ![]() |
Multicolor | Multicolor | 4-pin M12 | 18 VDC to 30 VDC | IP50 | 6 Segment |
| TL50PBL2AOSIQ | ![]() |
Multicolor | Multicolor | 5-pin M12 Integral QD | 10 VDC to 30 VDC | IP67 | 2 Segment |
发布日期: 2023-04-25
| 更新日期: 2024-12-02