BCM Advanced Research 12/13/14th Gen Intel® Mini-ITX Motherboards

BCM Advanced Research 12th/13th/14th Gen Intel® Platform Mini-ITX Motherboards (including the MX680RD, MX610HD, and MX610H) are engineered for high-performance embedded and industrial computing applications that demand scalability, rich connectivity, and long lifecycle support. The MX680RD, based on the Intel R680E chipset, supports socket-type 12th to 14th Gen Intel Core™ processors, DDR5 memory, and dual 2.5GbE LAN, making it ideal for compute-intensive workloads such as AI inference, industrial automation, and edge servers. The MX610HD and MX610H, built on the H610 chipset, offer cost-effective solutions with support for DDR4 memory, triple display outputs, and a variety of I/O, including COM, USB, and M.2 expansion. These boards are well-suited for digital signage, kiosks, and medical systems. All three boards feature TPM 2.0, watchdog timers, and wide voltage input (12VDC to 24VDC), ensuring robust performance and security in mission-critical environments.

Features

  • MX680RD
    • LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
    • Intel Integrated UHD graphics with Xe architecture (CPU dependent)
    • Intel R680E PCH, x8 Gen4 DMI
    • 2x SODIMM sockets support DDR5 4800MHz up to 64GB with ECC support
    • Gen 5 PCIe x16, M.2 NVMe, and CNVi
    • TPM 2.0
    • Intel Active Management Technology 16, Intel ME 16
    • 2x 2.5 GbE LAN
    • 4x DP++ 1.2a 4k support, 4x independent displays
    • 8x USB 3.2 Gen 1x1, 1x USB 3.2 Gen 2x2 Type-C®, 2x USB 2.0
    • 2x COM, 2x SATA III, I2C, SMBus, and SPI
    • Wide 12VDC to 24VDC input range
    • 1x I/O shield and 1x SATA power cable (for 2 devices) included
  • MX610HD
    • LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, up to 65W, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
    • Intel Integrated UHD graphics with Xe architecture (CPU dependent)
    • 2x SODIMM sockets support dual-channel DDR5 memory speed up to 5600MHz, up to 64GB
    • Intel H610E PCH, x4 Gen4 DMI
    • HDMI 1.4b 4K at 30Hz, dual-mode DisplayPort™ 1.2a 4K at 60Hz, 18/24-bits dual-channel LVDS, and optional eDP
    • Gen 4 PCIe x16, M.2 E-Key CNVi support, and M.2 M-Key NVMe
    • 4x USB 3.2, 6x USB 2.0
    • 3x COM and 2x SATA III
    • TPM 2.0
    • Intel I225-LM Ethernet controller (2.5GbE)
    • Thin Mini-ITX
    • Wide 12VDC to 24VDC input range
    • 1x full-size and 1x half-size I/O shields and 1x SATA power cable included
  • MX610H
    • LGA 1700 socket supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, codenamed Alder Lake/Raptor Lake/Raptor Lake Refresh
    • Supports Intel Integrated UHD Graphics with Xe architecture (CPU dependent)
    • Intel H610E PCH, x4 Gen4 DMI
    • 2x SO-DIMM sockets support dual-channel DDR5 memory speed up to 5600MHz (CPU dependent), up to 64GB
    • Gen 4 PCIe x16, M.2 NVMe, and CNVi
    • TPM 2.0
    • Intel Ethernet Controller I225-V (2.5GbE)
    • Intel Ethernet Controller I219-LM (1GbE)
    • HDMI 1.4b 4k, 2  DP++ 1.4a 4k, and LVDS/eDP
    • Supports 3x independent displays
    • 6x USB 3.2 Gen 1x1 and 6x USB 2.0
    • 4x COM, 3x SATA III, I2C, SMBus, SPI, and PS/2
    • ATX power
    • 1x I/O shield included

Applications

  • MX680RD
    • Edge Artificial Intelligence (AI) and machine vision
    • Industrial automation and control
    • Medical imaging and diagnostics
    • Digital signage and interactive kiosks
    • Network security and edge servers
    • Smart retail and Point-of-Sale (POS) systems
  • MX610HD
    • Digital signage and interactive kiosks
    • Retail and POS systems
    • Medical devices and diagnostic equipment
    • Industrial automation and control
    • Edge computing and Internet of Things (IoT) gateways
  • MX610H
    • Industrial automation
    • Digital signage and kiosks
    • Medical devices
    • Security and surveillance
    • Edge computing and AI inference
    • Gaming and entertainment
    • Transportation and logistics
    • Office and enterprise

Datasheets

  • MX680RD - Intel R680E Mini-ITX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, DC Power
  • MX610HD - Intel H610E-based Mini-ITX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, DC Power
  • MX610H - Intel H610E-based Mini-ITX Motherboard supports 12th/13th/14th Gen Intel Core i 9/7/5/3 Processor, ATX Power

Overviews

Location Circuit - BCM Advanced Research 12/13/14th Gen Intel® Mini-ITX Motherboards

Block Diagrams

Block Diagram - BCM Advanced Research 12/13/14th Gen Intel® Mini-ITX Motherboards
发布日期: 2025-05-13 | 更新日期: 2025-05-28