Bel Power Solutions Map110 AC-DC Power Supplies
Bel Power Solutions MAP110 of AC-DC board-only power supplies combine low cost and universal input to meet commercial and industrial requirements. The MAP110 series is configured to an international standard footprint, is ensured by the CE Mark, and has full international safety, EMI, and ESD compliance. Bel Power Solutions MAP110 AC-DC power supplies have greater than 134,000 hours MTBF and offer a variety of output voltages.Features
- 85VAC to 264VAC universal input
- Remote sense and overvoltage protection on single output units and main output of multiple output unit
- Greater than 134,000 hours MTB
- 7.0" x 4.3" x 1.97" industry-standard footprint
- Input transient and ESD compliance to EN61000-4-2/-3/-4
发布日期: 2008-07-09
| 更新日期: 2022-03-11