Stewart Connector / Cinch Connectivity Solutions SS-52000/52100 USB 2.0 & 3.0 Receptacles

Stewart Connector / Cinch SS-52000/52100 USB 2.0 and 3.0 Receptacles feature high-temperature plastic with 30µ" of gold on the contacts. The receptacles have a nickel shield and an operating temperature range of -55ºC to +85C. The SS-52100 USB 2.0 receptacles are available in right-angle and vertical mount, single and 1x2 port configurations. The SS-52000 USB 3.0 receptacles are available in right-angle (horizontal and vertical port orientations), single, and 1x2 port configurations.

Features

  • SS-52100 Series USB 2.0 available in right angle and vertical mount, single, and 1x2 port configurations
  • SS-52000 Series USB 3.0 available in right angle (horizontal and vertical port orientations), single, and 1x2 port configurations
  • High-temperature plastic with 30µ" of gold on the contacts
  • Nickel shield and operating temperature of -55ºC to +85ºC
  • Supports data speeds up to 5G (USB 3.0) and 480Mbps (USB 2.0)
  • Rated for IR Reflow and Wave Soldering Process
  • Ideal for appliances that demand solutions where space and data rates are a premium

Applications

  • Desktop and laptop computers
  • Portable storage devices
  • IoT applications
  • Printers and scanners
  • Audio and diagnostic applications
  • POS equipment
  • Servers
  • Game ports
发布日期: 2017-10-25 | 更新日期: 2026-01-15