Bergquist Company TGF 3600 3.6W/m-K, Ultra-Conforming Gap Filler
Bergquist Company TGF 3600 3.6W/m-K, Ultra-Conforming Gap Filler offers 3.6W/m-K thermal conductivity, UL 94V-0 compliance, and is easily dispensable. TGF 3600 Gap Filler is a two-component silicone-based thermally conductive liquid gap filler that exhibits ultra-high thermal performance and superior softness. The featured low modulus help relieves CTE stresses in thermal cycling and provides excellent vertical gap stability. The TGF 3600 can be cured at either room or elevated temperature and is ultra-conforming, designed for fragile and low-stress applications. Bergquist Company GF 3600 3.6W/m-K, Ultra-Conforming Gap Filler lightly adheres to surfaces, improving surface area contact.Features
- Easily dispensable
- Ultra-low modulus
- Ultra-conforming
- Thixotropic nature makes it easy to dispense
- Two-part formulation for easy storage
- Ambient or accelerated cure schedules
Applications
- Automotive electronics
- Discrete components to housing
- PCBA to housing
- Fiber optic telecommunication equipment
Specifications
- 3.6W/mK thermal conductivity
- Silicone technology
- UL 94V-0 flammability rating
- -60°C to +200°C operating temperature range
Videos
Product Key Visual: Blue Gap Filler
发布日期: 2023-03-14
| 更新日期: 2025-04-30