BIVAR LPV LED Light Pipes

BIVAR LPV LED Light Pipes are rigid, board mount, and vertical tubular light pipes. These LED light pipes feature flat and domed lens style, 2 to 4mm lens diameter, a polycarbonate material, and a black adapter with light bleed protection. The LPV LED light pipes are more economical and are made for high-vibration environments. These LED light pipes are ideally suited for use with various BIVAR surface mount LEDs.

Features

  • Polycarbonate material
  • Black adapter with light bleed protection
  • 2, 3, and 5mm lens diameter
  • Flat and domed lens style
  • Vertical tubular body shape
发布日期: 2018-04-23 | 更新日期: 2022-08-01