BIVAR MLPS (Modular Light Pipe System)
BIVAR MLPS (Modular Light Pipe System) offers precision bezel alignment for optimum device communication. The MLPS is easy to configure and install with two configurable options: rail and tower and the rail and tower with bezel system. These two modular system options allow users to choose configurations that suit the product application, such as 1x4, 2x8, 4x4, 1x12, and many more. Matrix configurations as large as 8x12 are ideal for displaying light patterns unique to your specific application.The MLPS-RT Rail and Tower design combines an adjustable rail with ZeroLightBleed™ adapter technology resulting in a highly efficient light pipe system. The compact MLPS-RT PCB footprint saves valuable space while maximizing light output.
The MLPS-RTB gives users the ultimate modular light pipe system for device communication by providing rail, tower, and precision alignment bezel. It supplies single-part number convenience, ease of installation, and the ability to personalize using BIVAR's light pipe system configurator.
Features
- Polycarbonate, UL 94V-0 light pipe
- Nylon 6/6, black adapter tower
- 0.550 in. to 2.000 in. Light pipe height (measured from PCB)
- Clear light pipe color
- Dome/flat lens type
- Rear panel mounting
- Light pipe diameter
- 3mm, 4mm (MLPS-RT)
- 3mm (MLPS-RTB)
- Nylon 6/6, black bezel (MLPS-RTB)
- Polycarbonate, UL 94V-0 plugs (MLPS-RTB)
Dimensions
Videos
发布日期: 2023-05-17
| 更新日期: 2023-09-30