BIVAR SASG LED Light Pipes

BIVAR Surface Area Side Glow (SASG) LED Light Pipes are designed to be bendable and flexible with lengths up to 24 inches. These all-in-one systems with light engines combine pipe technology, lensing, and control techniques to deliver full, eye-catching illumination and improve visual representation. The SASG LED light pipes feature lighting effects such as flashing, sequential blinking, and patterns.

Features

  • Pipe technology
  • Lensing and controlling techniques
  • Lighting effects such as flashing, sequential blinking, and patterns
  • Eye-catching and clean illumination
  • Available in various illuminated surface area size options

Overview

BIVAR SASG LED Light Pipes

Mechanical Diagram

Mechanical Drawing - BIVAR SASG LED Light Pipes
发布日期: 2024-07-30 | 更新日期: 2024-08-20