BJB COB Connectors & Reflectors

BJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.

Features

  • COB Connectors
    • Push wire technology
    • Easy and safe installation
    • High-strength, blue-light resistant plastics
    • Excellent reflection values
    • Corrosion and wear resistant contact materials
    • Resistant to fretting corrosion
    • Wide product range, suitable for more than 130 types of COB modules
  • COB Reflectors
    • Targeting light control in spots and downlights
    • Perfectly matched to COB and connection element
    • Easy and safe installation
    • Excellent light efficiency
    • High temperature load
发布日期: 2018-08-31 | 更新日期: 2022-09-12