Boréas Technologies BOS1921 Piezo Haptic Drivers
Boréas Technologies BOS1921 Piezo Haptic Drivers are single-chip piezo actuator drivers with energy recovery based on patented CapDrive™ technology. This technology can drive actuators with waveforms up to 190Vpk-pk while operating from a 3V to 5.5V supply voltage range. The BOS1921 haptic drivers feature high-resolution piezo sensing capabilities that automatically initiate haptic feedback when specific detection criteria are satisfied. These haptic drivers achieve low-distortion waveforms and quiet actuator operations, with all settings adjustable through the digital front end. The data and configuration parameters are easily communicated to the Peizo haptic drivers through the two-wire MIPI I3C interface. This MIPI I3C is also backward compatible with I²C for easy integration in most systems. Typical applications for these BOS1921 Piezo haptic drivers include mobile phones and tablets, portable computers, keyboards and mice, game controllers, wearables, and electronic cooling.Features
- High-voltage low power Piezo drivers
- Drive 100nF at 190Vpk-pk and 300Hz while consuming only 350mW
- Drive capacitive load up to 820nF
- Energy recovery
- Differential output
- Miniature solution footprint, WLCSP (2.1mm x 1.7mm)
- Small solution footprint, QFN (4mm x 4mm)
- Low BOM cost
- Fast start-up time of less than 300μs
- Multi-actuator synchronization
- Advanced Piezo sensing capabilities
- 7.6mV sensing resolution
- Interrupt generation
- Automatic triggering of Haptic feedback
- Integrated digital front end with I3C/I²C
- 1024 sample internal FIFO interface
- 1.8V to 5.0V digital I/O supply
- Waveform Synthesizer (WFS)
- Supports continuous waveform playback
- State retention in SLEEP mode
- Wide supply voltage range of 3V to 5.5V
Applications
- Mobile phones and tablets
- Portable computers, keyboards, and mice
- Gaming controllers and wearables
- Electronic cooling
Simplified Schematic
Timing Characteristics
发布日期: 2023-10-10
| 更新日期: 2025-10-16