Bourns 1530-1 PoE Ethernet Surge Protectors
Bourns Model 1530-1 Series Commercial PoE Ethernet Surge Protectors incorporate state-of-the-art gas discharge tube and surge limiting technologies to provide the highest protection level offered by Bourns. The Model 1530-1 Series is designed to meet applicable Telcordia GR-1089 Level 1 and Level 2 surge and AC power fault specifications on the data signal line while allowing operations up to 35W (employing both Mode A and B combination) at 57V. The surge protector enclosure is flame retardant and manufactured with a high-impact-resistant plastic.Features
- GDT-TBU® High-Speed Protector technology
- Low impulse voltage let-through
- Low impulse current let-through
- High surge current rating
- 10/100/1000Mbps data compatibility
- Transparent to Mode A or Mode B
- Compatible with Class 4 power levels
- UL listed per E153537 Vol 2 Sec 2
Specifications
- 150V typical input/7V typical output DC breakdown on data lines
- <200V typical DC breakdown - power lines
- 35W power rating
- ~6Ω typical line series resistance (loop)
- 0.5Ω typical/1Ω maximum line series balance
- 10pF typical capacitance line to line at 1MHz
Applications
- Data communications
- Highly exposed Ethernet
- Telecommunication and indoor industrial installations
- Surveillance cameras
- Remote power and communication
发布日期: 2015-01-30
| 更新日期: 2023-12-28