Bourns ChipGuard® ESD抑制器
Bourns ChipGuard
® ESD抑制器是MLV(多层压敏电阻)系列ESD(静电敏感器件)保护产品。ChipGuard ESD抑制器采用金属氧化物技术,可在超小型0402封装中实现20A (8/20µs) 的高脉冲电流能力。这些Bourns电路保护器件包含诸多符合AECQ-200标准的汽车级型号。
特性
- AEC-Q200 qualified
- Meets IEC 61000-4-2 standard
- Fast response time (<0.5ns and <1ns)
- RoHS compliant
应用
- Camera links
- Sensors
- Touchscreen interfaces
- GPS
- High-speed communications buses
Featured Products
Protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4.
低于 1 pF 的保护器,专用于需要 ESD 保护的汽车电路。
发布日期: 2018-04-20
| 更新日期: 2023-09-15