Bourns CHV Thick Film High Voltage Chip Resistors

Bourns CHV Thick Film High Voltage Chip Resistors come in five different footprints and are designed to operate with high voltages. CHV resistors range from the 0603 size that can handle working voltages of up to 200V to the 2512 size that can handle up to 3kV. These UL 1676 listed resistors are designed for a variety of high voltage applications. This Bourns series is also ideal for use in consumer electronics. 

Features

  • Thick film
  • High voltage
  • Wide resistance range
  • RoHS compliant
  • UL/IEC 60950 & 60065 compatible
  • UL 1676 listed

Applications

  • High voltage applications
  • Consumer electronics

Dimensions

Bourns CHV Thick Film High Voltage Chip Resistors
发布日期: 2015-03-17 | 更新日期: 2022-03-11