Bourns 大功率电阻器
Bourns
®大功率电阻器提供各种采用标准封装的PWR系列大功率厚膜电阻器。这些大功率电阻器采用表面贴装TO-163和TO-263(DPAK和D2PAK)以及径向引线通孔TO-220和TO-247封装。这些紧凑型封装作为标配提供,可为散热和安装设备节省空间。特性包括大额定功率、低电感以及安装在散热片上的电阻器。这些大功率电阻器非常适合用于测试和测量、电源、电机驱动器、整流器、电容器放电、缓冲电路、电流限制和加热器。
规范
- 20W至100W1额定功率(25°C外壳温度,安装在散热片上)
- 电阻范围:0.02Ω至1MΩ
- 电阻容差:1%和±5%
- 温度系数:±100、±200和±600ppm/°C
- 工作温度范围:-55°C至155/175°C
相关产品
D2PAK style power resistors that offer very low inductance and high power rating.
Compact, low profile, 20W continuous power, and TO-200 housing.
基于氧化铝陶瓷技术的TO-220类型功率电阻器,采用厚膜制成。
Offers thick film on alumina ceramic, 30W power rating, and low inductance 0.1µH (maximum).
发布日期: 2019-01-14
| 更新日期: 2023-03-15