Brainboxes Industrial Ethernet Switches
Brainboxes Industrial Ethernet Switches are unmanaged Ethernet switches equipped with up to eight fast Ethernet ports. These plug-and-play devices do not require any software and are offered in industrial, industrial hardened, and industrial embeddable configurations. The switches are 5V to 30V dual redundant power input capable, meaning they can be powered from USB or from a 24V factory floor. When using dual power supplies, the switch will automatically pick the stronger power source to guarantee uninterrupted operation. Brainboxes Industrial Ethernet Switches feature DIN-rail and wall-mount variants and have a non-conducting polyamide casing for safe installation. The hardened switches offer a tough metal case with an integral DIN-rail mount with grounding connection. The embedded modules are uncased for embedded applications, with mounting holes that are connected to functional earth for grounding.Features
- Up to 8 Ethernet ports
- 10/100 fast Ethernet
- Status and link LEDs for Each RJ45 magnetic jack Ethernet socket
- Power status LED
- Industrial, industrial hardened, and industrial embeddable options
- +5V to +30V DC redundant dual power inputs
- DIN-rail and wall-mount options
- No software required
- -40°C to +80°C operating temperature range
- Industry approvals: Microsoft-certified Gold Partner, WEEE, RoHS, AEO (C-TPAT), CE
Applications
- Machinery and robotics
- Industrial automation
- Industrial network infrastructure
- Transportation
Product Overview
Videos
发布日期: 2019-11-22
| 更新日期: 2025-10-23