Bulgin MP22 Vandal-Resistant Switches
Bulgin MP22 Vandal-Resistant Switches are available in durable stainless steel and black-coated aluminum and are designed to resist wear and tear, corrosion, and harsh treatment. These low-profile switches feature various switching options, such as latching, push-on, and push-off. The MP22 switches offer IP65 front-panel sealing options and both power symbol and ring LED-illuminated versions. Bulgin MP22 switches are built for hostile environments, including public areas, industrial environments, and building management systems.Features
- Front-panel mounted versions
- Low-profile design
- Latching, push-on, and push-off switching options
- Power symbol and ring LED-illuminated versions
- IP65 front-panel sealing options
- 6V, 12V, 24V, 110V, and 220V illumination voltage sources
Applications
- Industrial environments
- Building management systems
- Kiosks
- Elevators
- Pedestrian crossings
- Ticket machines
发布日期: 2025-07-22
| 更新日期: 2025-08-19