Bulgin TNCA Radio Frequency (RF) Connectors
Bulgin TNCA Radio Frequency (RF) Connectors offer 50Ω impedance, DC to 18GHz frequency range, and >5000MΩ insulation resistance. These miniature connectors are mechanically compatible with TNC connectors and have male or female threads and plug or jack styles. The connectors feature a beryllium copper contact pin and stainless steel body material. The series is RoHS compliant, withstands more than 500 life cycles, and operates in a -65°C to +165°C temperature range. Typical applications for Bulgin TNCA RF Connectors include antennas, audio, television, and radio.Features
- Miniature connectors
- Mechanically compatible with TNC connectors
- Male or female threads
- Plug or jack
- Beryllium copper contact pin
- Body material in stainless steel passivation
- RoHS compliant
Applications
- Antennas
- Audio
- Television
- Radio - amateur, citizens band (CB), marine VHF
Specifications
- DC to 18GHz frequency range
- 50Ω impedance
- >5000MΩ insulation resistance
- >500 life cycles
- -65°C to +165°C temperature range
Additional Resources
发布日期: 2022-03-30
| 更新日期: 2022-04-25