Eaton Electronics CMLA Automotive Noise Suppressor Chip Inductors

Eaton Electronics CMLA Automotive Noise Suppressor Chip Inductors are AEC-Q200 qualified and offer a low-profile design and 700Ω impedance rating in three sizes. CMLA inductors feature a square-type, closed magnetic core that allows for a smaller design and excellent impedance characteristics to suppress common- and differential-mode noise. These CMLA Automotive Inductors are suitable for ECU power filtering, DC power lines, automotive equipment, infotainment, and multimedia devices.

Features

  • AEC-Q200 qualified
  • Low profile
  • Excellent impedance characteristics
  • Suppresses common- and differential-mode noise
  • Square-type closed magnetic core

Applications

  • Automotive power line filters
  • Automotive equipment and devices
  • Infotainment
  • ECU power filtering
  • LED lighting
  • DC power lines
  • Multimedia devices

Specifications

  • 700Ω impedance rating
  • 4A to 8A current range
  • 100VDC maximum voltage rating
  • 10MΩ insulation resistance at 100VDC
  • -40°C to +125°C operating temperature range
  • J-STD-020 compliant for solder reflow temperature
  • Moisture sensitivity level (MSL) 1

Videos

发布日期: 2022-07-28 | 更新日期: 2025-07-01