02K80F-40ML5

Rosenberger
476-02K80F-40ML5
02K80F-40ML5

制造商:

说明:
RF连接器/同轴连接器 SMD Connector jack

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Rosenberger
产品种类: RF连接器/同轴连接器
RoHS:  
REACH - SVHC:
PCB Connectors
2.92 mm
Jack (Socket)
50 Ohms
40 GHz
Solder
Right Angle
Standard
商标: Rosenberger
触点材料: Beryllium Copper
触点电镀: Gold
频率: 40 GHz
绝缘电阻: 5 GOhms
运转周期: 500 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: RF Connectors / Coaxial Connectors
系列: 2.92 mm
工厂包装数量: 50
子类别: RF Interconnects
电压额定值: 250 V
零件号别名: 371586
单位重量: 6.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Angled Solderless PCB Connectors

Rosenberger Angled Solderless PCB Connectors provide low return loss values for frequencies up to 110GHz. These 30° angle connectors are designed for single-layer or multi-layer printed circuit boards (PCBs) where the microwave layer is on the top. Rosenberger Angled Solderless PCB Connectors use screws and pre-positioning dowel pins for easy mounting. The mode-free design of the series allows these connectors to provide high RF performance in test and measurement applications.

Solderless Precision PCB Connectors

Rosenberger Solderless Precision PCB Connectors feature a wide range of PCB connectors for test and measurement applications. The product line offers economical and high-performance connectors designed for frequencies up to 110GHz. The cost-effective connectors are universal, robust, and reusable while reducing installation time. The connector family comprises various connector series, including high-temperature, pogo-pin, and edge mount. The Rosenberger Solderless Precision PCB Connectors operate with a ≥500 mating cycle interface and a +85°C to +125°C temperature range.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
45
预期 2026/8/28
100
预期 2026/10/15
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,209.3017 ¥3,209.30
¥2,728.3059 ¥27,283.06
¥2,600.3447 ¥65,008.62