503500-0991

Molex
538-503500-0991
503500-0991

制造商:

说明:
记忆卡连接器 RA SMT 2.95MM HT TOP PUSH PUSH

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Molex
产品种类: 记忆卡连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Card Connectors
SD
9 Contact
1 Row
2.5 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
商标: Molex
触点材料: Tin
高度: 2.95 mm
插入-取出类型: Push-Push
长度: 27.4 mm
最大工作温度: + 85 C
最小工作温度: - 25 C
安装类型: Standard
方向: Right Angle
产品类型: Memory Card Connectors
系列: 503500
工厂包装数量: 300
子类别: Memory Connectors & Sockets
电压额定值: 50 VAC/DC
单位重量: 1.548 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industry's Smallest microSD Card Connector

Molex continues to advance micro technology with the industry's smallest overall microSD Card Connector. The new Molex 503398 Series push-push version has a profile height of 1.28mm (.050") and width of just 13.10mm (.516") and retains many of the same reliable features as the 503182 version. Improvements for the Molex microSD Card Connector Series 503398 include housing and shell modifications for smoother card extraction, card polarization chambers to prevent incorrect card insertion, and an integral detect and anti card-sticking feature that provides dual functionality and space savings.

SD Memory Card Connectors

Molex has expanded its offerings of SD Memory Card Connectors with the 503500 series, an economical, push-pull type connector with a compact 2.95mm (.116") height and extended card length for ease in user handling. Molex's latest SD Memory Card Connector, Series 503500, provides excellent anti-card-fly-out protection, coplanarity control, and user-friendly card extraction compared to competitive designs.