L1I0-0940060000000

Lumileds
997-L1I0-094006000
L1I0-0940060000000

制造商:

说明:
红外发射源 Infrared LED, 940 nm LUXEON IR Series

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Lumileds
产品种类: 红外发射源
RoHS:  
SMD/SMT
940 nm
1190 mW/sr
60 deg
1 A
2.9 V
1.45 W
- 30 C
+ 85 C
SMD-2
Reel
Cut Tape
MouseReel
商标: Lumileds
照明颜色: Infrared
产品类型: IR Emitters (IR LEDs)
系列: LUXEON IR
工厂包装数量: 1000
子类别: Infrared Data Communications
单位重量: 334 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LUXEON IR Domed LEDs

Lumileds LUXEON IR Domed LEDs are high-power infrared emitters tailored to application needs by offering various products at multiple infrared wavelengths and optical radiation patterns. LUXEON IR Domed LEDs are provided at 850nm and 940nm and with emission patterns of 50°, 60°, 90°, 150°, and an asymmetric radiation pattern of 95° x 58°. These LEDs also feature an industry-standard 3.7mm x 3.7mm package. This design enables drop-in upgrades in applications that require high punch, long-range, and high uniformity, including positioning and depth measurement, biometric identification, and industrial automation. This package delivers a low 2.5°C/W thermal resistance and efficiently transfers heat away from the emitter for greater system reliability and performance. LUXEON IR Dome LEDs are compatible with a broad ecosystem of off-the-shelf lenses to ease system design.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

库存量: 2,291

库存:
2,291 可立即发货
数量大于2291的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥35.3238 ¥35.32
¥26.0578 ¥260.58
¥20.5095 ¥2,050.95
¥18.0348 ¥9,017.40
整卷卷轴(请按1000的倍数订购)
¥16.7127 ¥16,712.70
¥15.7183 ¥31,436.60
¥15.3906 ¥76,953.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

Lumileds L1I0-0940060200000
Lumileds
红外发射源 Infrared LED, 940 nm LUXEON IR Series