LNK3206GQ-TL

Power Integrations
869-LNK3206GQ-TL
LNK3206GQ-TL

制造商:

说明:
开关稳压器 750V AEC-Q100 66kHz 360mA 100mA 3750mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Power Integrations
产品种类: 开关稳压器
RoHS:  
SMD/SMT
SMD-8C-7
Buck, Buck-Boost, Flyback
50 V
360 mA
1 Output
66 kHz
- 40 C
+ 150 C
AEC-Q100
LNK320
Reel
Cut Tape
商标: Power Integrations
湿度敏感性: Yes
工作电源电流: 165 uA
产品类型: Switching Voltage Regulators
工厂包装数量: 1000
子类别: PMIC - Power Management ICs
商标名: LinkSwitch
类型: Switcher IC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LinkSwitch™-TN2Q Automotive Switchers

Power Integrations LinkSwitch™-TN2Q Automotive Switchers are highly energy-efficient, AEC-Q100-qualified switcher ICs with integrated system-level protection. These devices significantly reduce component count compared to traditional discrete solutions, making them highly reliable. The LinkSwitch-TN2Q Switchers support buck, buck-boost, and flyback converter topologies. Each device incorporates a 750V power MOSFET, oscillator, on/off control, and a high-voltage switched current source for self-biasing. The LinkSwitch-TN2Q Switchers also include frequency jittering, fast (cycle-by-cycle) current limit, hysteretic thermal shutdown, and output and overvoltage protection. 

LinkSwitch™-TN2 Off-Line Switchers

Power Integrations LinkSwitch™-TN2 Off-Line Switchers are non-isolated off-line power supplies that provide dramatically improved performance compared to traditional linear or cap-dropper solutions. The LinkSwitch-TN2 devices are flexible with increased efficiency, comprehensive system level protection, and higher reliability.

库存量: 3,505

库存:
3,505 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.6616 ¥11.66
¥11.0062 ¥110.06
¥10.509 ¥262.73
¥9.0174 ¥901.74
¥8.6897 ¥2,172.43
¥8.5202 ¥4,260.10
整卷卷轴(请按1000的倍数订购)
¥7.8535 ¥7,853.50
¥7.5936 ¥15,187.20
¥6.9382 ¥34,691.00