MIKROE-3456

Mikroe
932-MIKROE-3456
MIKROE-3456

制造商:

说明:
时钟和定时器开发工具 RTC 8 Click

库存量: 13

库存:
13 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.9752 ¥181.98

产品属性 属性值 选择属性
Mikroe
产品种类: 时钟和定时器开发工具
RoHS:  
Add-On Boards
RTC
RV-3028-C7
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
工作电源电压: 3.3 V, 5 V
产品类型: Clock & Timer Development Tools
系列: RTC
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 24.159 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

MIKROE-3456 RTC 8 Click

Mikroe MIKROE-3456 RTC 8 Click is a real-time clock module with extremely low power consumption. This allows it to be used with a single-button cell battery for an extended period. The RV-3028-C7 module is built on the RTC 8 click and can output time into the standard format and 32-bit UNIX format. Integrated, factory-calibrated XTAL operating at 32.768kHz ensures a very low time deviation. The compensation and offset data are stored within the internal non-volatile memory. There is also a possibility to password-protect the configuration parameters. An advanced interrupt feature allows many different uses like an alarm function, countdown timer function, external event detection function with time stamp, and much more.