MIKROE-3742

Mikroe
932-MIKROE-3742
MIKROE-3742

制造商:

说明:
加速传感器开发工具 Accel 13 Click

产品属性 属性值 选择属性
Mikroe
产品种类: 加速传感器开发工具
RoHS:  
Development Boards
Accelerometer Sensor
MIKROE-3742
3.3 V
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm x 0.7 mm
接口类型: GPIO, I2C, SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Acceleration Sensor Development Tools
传感轴: 3-Axis
工厂包装数量: 1
子类别: Development Tools
单位重量: 23.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Accel 13 Click

Mikroe Accel 13 Click features the IIS2DLPC ultra-low power triaxial accelerometer sensor with embedded intelligence. This Mikroe click allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three perpendicular axes. The sensor detects different events, including tap, double tap, step counting, activity recognition (walk, run, stand still), activity change (any acceleration pattern change), orientation, and more. The board has onboard data processing, directly offering acceleration data over the standard I2C or SPI interface.

供货情况

库存:
无库存
生产周期:
4 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥289.506 ¥289.51