MIKROE-3774

Mikroe
932-MIKROE-3774
MIKROE-3774

制造商:

说明:
安全/认证开发工具 Secure 5 click

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.3456 ¥132.35

产品属性 属性值 选择属性
Mikroe
产品种类: 安全/认证开发工具
RoHS:  
Add-On Boards
ATECC508A
1-Wire
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
工作电源电压: 3.3 V, 5 V
产品类型: Security / Authentication Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 29.188 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Secure 5 Click

Mikroe Secure 5 Click includes the ATECC508A, a secure CryptoAuthentication™ device from Microchip. The device has an EEPROM array, which can store up to 16 keys, certificates, consumption logging, security configurations, and other types of secure data. The ATECC508A supports the SWI interface with a flexible command set. That allows use in various security applications, including Network/IoT Node Endpoint Security, Secure Boot, Small Message Encryption, Key Generation for Software Download, Ecosystem control, Anti Counterfeiting, etc.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.