MIKROE-4724

Mikroe
932-MIKROE-4724
MIKROE-4724

制造商:

说明:
多功能传感器开发工具 Heart Rate 10 click

产品属性 属性值 选择属性
Mikroe
产品种类: 多功能传感器开发工具
RoHS:  
Add-On Boards
Biometrics, Heart Rate Sensor
MAX86916
3.3 V, 5 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Biometrics, Heart Rate Sensor
接口类型: I2C
产品类型: Multiple Function Sensor Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
塞尔维亚
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Heart Rate 10 Click

Mikroe Heart Rate 10 Click features the Maxim Integrated MAX86916 integrated optical sensor with applications in bio-sensing, proximity, and color. The module includes internal LEDs, photodetectors, and low-noise electronics with ambient-light-rejection circuitry. It establishes communication to and from the module entirely through a standard I2C compatible interface. The click operates on a 1.8V supply voltage with a possibility to be shut down through software with a near-zero standby current, allowing the power rails to remain powered at all times.

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥653.4564 ¥653.46