031-6505

Amphenol RF
523-31-6505
031-6505

制造商:

说明:
RF连接器/同轴连接器 Straight TNC Jack LMR-200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Amphenol
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
TNC
Jack (Socket)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-200
IP67
Bulk
主体表面处理: Nickel
主体材料: Brass
主体类型: Straight
商标: Amphenol RF
触点材料: Brass
触点电镀: Gold
触点端接: Solder
耦合器: Threaded
绝缘: Non-Isolated
运转周期: 500
最大工作温度: + 165 C
最小工作温度: - 65 C
产品类型: RF Connectors / Coaxial Connectors
系列: TNC
工厂包装数量: 1
子类别: RF Interconnects
零件号别名: 31-6505
单位重量: 10.790 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IP67防水密封解决方案

Amphenol RF IP67防水密封解决方案是一系列IP67防护等级的适配器、电缆组件和连接器。这些Amphenol RF密封解决方案非常适合用于各种恶劣环境应用。IP67互连产品可以防尘,短暂浸没不会影响产品性能。

TNC螺纹连接器

Amphenol RF TNC螺纹连接器是小型、带螺纹的防风雨连接器,恒定阻抗50Ω或75Ω,工作频率500MHz至11GHz。螺纹耦合接口可确保连接器不会因强烈振动而松脱。TNC连接器分为标准型和反极性型两种。反极性型采用反向接口的键控系统,可确保反极性接口连接器无法与标准接口连接器插配。多款TNC连接器已通过UL认证,并通过了独立实验室的严格测试。

IP67/68密封连接器

Amphenol RF密封连接器是各种IP67和IP68解决方案,设计用于各种恶劣环境应用。这些50Ω和75Ω阻抗连接器包含多种类型,其中包括BNC、N类型、SMA、TNC、4.3/10、F类型、HD-BNC、MHV和QMA。

恶劣环境射频连接解决方案

Amphenol RF恶劣环境射频连接解决方案设计具有抗冲击和抗振性、环境密封、耐用材料以及额外保护特性。该产品组合包括IP67/IP68防护等级密封解决方案、IP67密封电缆组件、IP67/IP68密封适配器、IP67/IP68密封连接器和ARC IP67射频连接器。这些加固型元件具有快速插配和快速断开选项、盲插连接器系统以及支持射频、信号和电源的定制混合解决方案。Amphenol RF 恶劣环境解决方案非常适合用于智能农业、ATM、智能电表、工厂自动化和工业控制应用。

ARC Type N加固型IP67射频连接器和适配器

Amphenol ARC Type N加固型IP67射频连接器和适配器采用螺纹接口和经久耐用的一体式结构,可承受冲击和振动。这些连接器能够承受自然环境和人造化学品的腐蚀,并且无论在插配还是未插配状态下均提供防水和防尘保护。Amphenol ARC连接器和适配器符合RoHS指令,有直型或直角型、标准极性或反极性版本。其理想应用包括交通运输、军事、建筑、公共安全、无线、智能能源、采矿和工业控制。

Amphenol ARC TNC Rugged IP67 RF Connectors

Amphenol RF ARC line of TNC Rugged IP67 RF Connectors feature durable single-piece body construction to withstand rigorous shock and vibration. Typical applications include mining, transportation, military, industrial control, and smart energy. These IP67-rated connectors protect radio communication equipment from water and dust ingress in both mated and unmated conditions. The series is developed to withstand corrosion from natural elements and manmade chemicals providing years of reliable service. The ARC line's superior design and manufacturing techniques allow these jacks and plugs to be fully submersible and impenetrable to fluids in mated and unmated conditions, even when subjected to extreme changes in temperature and humidity. The series features DC performance to 6 GHz and accommodates LMR-400 cable.
Learn more

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

IP67 TNC和RP-TNC连接器和适配器

Amphenol RF IP67 TNC和RP-TNC连接器提供各种IP防水级和防篡改接口连接器选择。  该连接器提供强大的保护,防止出现任何可能影响系统性能的情况。TNC和RP-TNC连接器工作时阻抗为50Ω,并利用熟悉的螺纹接口确保插配稳定性和可靠的电气性能。该接口有多种配置可选,包括前置安装隔板式插孔。这些TNC和RP-TNC连接器的工作温度范围为-65°C至+165°C。典型应用包括天线、工业、无线、军事和宽带。 

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More

库存量: 99

库存:
99 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥320.0273 ¥320.03
¥271.9684 ¥2,719.68
¥254.928 ¥6,373.20
¥203.8972 ¥10,194.86