09670029017

HARTING
617-09670029017
09670029017

制造商:

说明:
D-Sub工具与硬件 INDUCOM KNURLED SCRW M3,FOR D-SUB MET.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 90

库存:
90 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.7127 ¥16.71
¥14.5544 ¥145.54
¥13.9781 ¥279.56
¥13.6504 ¥682.52
¥11.0062 ¥1,100.62
¥10.7576 ¥5,378.80
¥10.0118 ¥10,011.80
¥9.6728 ¥19,345.60

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub工具与硬件
RoHS:  
Hardware
Screw
D-Sub Connectors
商标: HARTING
产品类型: D-Sub Tools & Hardware
工厂包装数量: 100
子类别: D-Sub Connectors
零件号别名: 09-67-002-9017 09 67 002 9017 9670029017
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
7318159090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.