09670370426

HARTING
617-09670370426
09670370426

制造商:

说明:
D-Sub后壳 DSUB PLSTC HOOD BLK 37 POLE WITH M3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 19

库存:
19
可立即发货
在途量:
100
预期 2026/4/13
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥51.528 ¥51.53
¥46.8159 ¥468.16
¥36.1487 ¥722.97
¥34.8266 ¥1,741.33
¥33.1655 ¥3,316.55
¥31.0976 ¥6,219.52
¥29.6173 ¥14,808.65
¥28.2048 ¥28,204.80
¥26.4646 ¥52,929.20

产品属性 属性值 选择属性
HARTING
产品种类: D-Sub后壳
RoHS:  
REACH - SVHC:
Strain Relief Backshell
4 (C)
Straight
1 Entry
Thermoplastic (TP)
37 Position
商标: HARTING
产品类型: D-Sub Backshells
工厂包装数量: 10
子类别: D-Sub Connectors
零件号别名: 09-67-037-0426 09 67 037 0426 9670370426
单位重量: 24 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshell D-Sub Connectors

HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.