103AT-11

Semitec
954-103AT-11
103AT-11

制造商:

说明:
NTC热敏电阻 10kohm 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,850

库存:
3,850
可立即发货
在途量:
7,000
预期 2026/4/13
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥25.2442 ¥25.24
¥22.3966 ¥223.97
¥19.8428 ¥396.86
¥18.8936 ¥944.68
¥18.419 ¥1,841.90
¥17.3681 ¥3,473.62
¥15.8539 ¥7,926.95
¥15.3793 ¥15,379.30
¥14.238 ¥28,476.00

产品属性 属性值 选择属性
Semitec
产品种类: NTC热敏电阻
RoHS:  
AT
3435 K
10 kOhms
1 %
Off-Board
Wire Lead
- 50 C
+ 105 C
600 mm
6 mm
5 mm
Bulk
商标: Semitec
产品类型: NTC Thermistors
工厂包装数量: 100
子类别: Thermistors
类型: NTC
单位重量: 7.296 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

AT & ET Thermistors

Semitec USA AT and ET Thermistors are available in a variety of resistance values, sizes, and termination styles. These high-precision thermal sensing devices have a maximum operating temperature of 90°C, 105°C, or 110°C. The AT series feature extremely small B-value tolerance and resistance while ensuring accurate temperature detection within ±0.3°C. They require no adjustment between the control circuit and the sensor when used as a temperature gauge. The ET thermistors are a smaller version of the AT series. The ET series is highly reliable and offers a fast response time. These thermistors are ideally suited for medical equipment and thermometers.