1246S08-U

THAT
887-1246S08-U
1246S08-U

制造商:

说明:
音频放大器 Balanced Input Line Receiver -6dB SO-8

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
THAT Corporation
产品种类: 音频放大器
RoHS:  
Other
0.0006 %
SOIC-8
6 V
36 V
0 C
+ 85 C
SMD/SMT
1240
Tube
商标: THAT
增益: 6 dB
GBP-增益带宽产品: 18 MHz
通道数量: 1 Channel
工作电源电流: 2 mA
产品: Audio Line Drivers / Receivers
产品类型: Audio Amplifiers
SR - 转换速率 : 12 V/us
工厂包装数量: 98
子类别: Audio ICs
类型: 1-Channel Line Receiver
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

THAT 1240 Series Balanced Line Receiver ICs

THAT Corporation THAT 1240 Series Balanced Line Receiver ICs are precision differential amplifiers that are designed primarily for audio applications. The THAT 1240 series include 1240, 1243, and 1246 variants. The THAT 1246 is drop-in compatible with the TI INA137 and Analog Devices SSM2143, and the THAT 1240 is pin-compatible with the INA134 and the SSM2141. These devices are laser trimmed in wafer form to obtain the precision resistor matching needed for high CMR performance and precise gain. The ICs are available in models which can be configured as differential amplifiers for 0dB, ±3dB, and ±6dB gain. The internal precision-trimmed thin-film resistors enable a wide variety of circuits that are virtually impossible to build with discrete components.

库存量: 445

库存:
445 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥38.3861 ¥38.39
¥29.0071 ¥290.07
¥26.5776 ¥664.44
¥23.9673 ¥2,348.80
¥22.6678 ¥6,664.33
¥22.5774 ¥13,275.51
¥21.1875 ¥22,840.13
¥20.6677 ¥52,661.30