1414PHN6

Hammond Manufacturing
546-1414PHN6
1414PHN6

制造商:

说明:
接线盒 NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps 16 x 10 x 6"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2

库存:
2 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,425.3594 ¥1,425.36
¥1,405.3471 ¥7,026.74
¥1,396.0811 ¥13,960.81
¥1,394.2618 ¥34,856.55
¥1,392.5216 ¥69,626.08
100 报价

产品属性 属性值 选择属性
Hammond
产品种类: 接线盒
RoHS:  
Hinged Cover
Steel
Gray
6 in
10 in
1.333 ft
IP54
12, 13
UL508A
1414 PH
商标: Hammond Manufacturing
深度: 6 in
外壳颜色: Gray
产品: Junction Boxes
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 8.165 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

1414 Industrial Automation Control Panels

Hammond Manufacturing 1414 Industrial Automation Control Panels provide protection where equipment may be hosed down or wet and where corrosion is a problem. These control panels feature smooth and continuously welded seams without knockouts, cutouts, or holes. A bonding stud is provided on the door and a grounding stud is provided in the enclosure. The 1414 industrial automation control panels have a removable inner panel that is finished in white powder coating. These control panels comply with NEMA Type 4, 4X, 12, and 13 and IEC60529. The 1414 industrial automation control panels comply with UL508A standards. These control panels are ideal for use as instrument enclosures, electric, hydraulic or pneumatic control housings, and electrical junction boxes or terminal wiring enclosures.