1490MG4

Hammond Manufacturing
546-1490MG4
1490MG4

制造商:

说明:
按钮机壳产品 N12 PB Consolet - 4 PB x 22.5mm - 7.25 x 6.25 x 6.75" - Steel/Gray

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,309.7265 ¥1,309.73
¥1,285.1603 ¥6,425.80
¥1,270.2669 ¥12,702.67
¥1,269.7697 ¥31,744.24
¥1,255.0458 ¥62,752.29
100 报价

产品属性 属性值 选择属性
Hammond
产品种类: 按钮机壳产品
RoHS:  
Gray (Light Gray)
Steel
7.25 in
6.25 in
6.75 in
Wall Mount
IP54
12, 13
UL 508A
1490
商标: Hammond Manufacturing
深度: 6.75 in
外壳颜色: Gray (Light Gray)
产品: Pushbutton Enclosure
产品类型: Electrical Enclosures
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 2.722 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99
原产地分类
原产国:
加拿大
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Type 12 Mild Steel Pushbutton Enclosures

Hammond Manufacturing Type 12 Mild Steel Pushbutton Enclosures are designed to accept standard heavy-duty oil-tight pushbuttons, switches, and pilot lights. These enclosures provide protection from dirt, dust, oil, and water. The Type 12 pushbutton enclosures are constructed using formed 14 gauge steel and feature smooth, continuously welded seams. These enclosures also feature an oil-resistant gasket and adhesive. The Type 12 pushbutton enclosures come with a bonding stud on the door and a grounding stud on the enclosure. These enclosures comply with UL 508A Type 12 and 13, CSA Type 12 and 13, and NEMA Type 12 and 13 standards.