1554746

Phoenix Contact
651-1554746
1554746

制造商:

说明:
环形公制连接器 SACC-DSI-M12MS-5CON L180

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 47

库存:
47 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥293.1446 ¥293.14

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 环形公制连接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Solder
A Coded
4 A
60 V
IP67
主体类型: Straight
商标: Phoenix Contact
触点类型: Pin (Male)
触点电镀: Gold
描述/功能: Sensor/Actuator Flush Type Plug
型式: Plug
外壳材料: Stainless Steel
锁定机构: Screw Locking
安装风格: Panel, Rear
安装类型: Rear Mount
产品: Connectors
外壳类型: Plug
工厂包装数量: 1
子类别: Circular Connectors
商标名: PLUSCON Circular
类型: Straight
零件号别名: SACC-DSI-M12MS-5CON-L180_VA SACCDSIM12MS5CONL180VA
单位重量: 15 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12圆形连接器和电缆组件

Phoenix Contact M12圆形连接器和电缆组件有多种设计可选,数据传输速率高达10Gbps,可为器件提供全面的连接解决方案。这些连接器还可用于最多传输17位的信号,以及在最小的安装空间中实现高达630V和16A的动力传输。该连接器采用模块化结构,便于将各种数据、信号和电源引脚分配以简单且经济高效的方式集成到器件概念中。

M5至M12圆形连接器

Phoenix Contact M5至M12圆形连接器采用统一的机械安装,预装有利兹线和电缆,非常适合用于连接和传输应用。这些连接器提供可靠的360° 屏蔽,采用推挽式快速锁定系统,适用于恶劣环境条件。这些圆形连接器采用模块化结构,具有多种引脚分配,可轻松集成到器件设计中。Phoenix Contact M5至M12圆形连接器的典型应用包括工业生产以及信号、数据和电力传输。

M12 Sensor / Actuator Cables and Connectors

Phoenix Contact M12 Sensor / Actuator Cables and Connectors meet the stringent requirements of the FDA & EHEDG for use in food and beverage production industries. This product features a bright polypropylene jacket material for all cord sets and comes in 2 designs, wash-down and hygienic. The wash-down design features a plastic knurl M12 connector with a smooth and easy-to-clean surface particularly suited for the spray zone area. The hygienic design features a smooth stainless steel M12 connector to prevent any residual food accumulation and is exceptionally suited where contact with any food is possible.

圆形连接器

Phoenix Contact提供多样化的公制圆形连接器产品组合,非常适合各种设计的工业自动化应用:不同的尺寸和安装方式,包括直式、弯式、注塑成型以及现场可组装的型号。这些连接器提供多功能解决方案,可用于传输信号、数据和电力。Phoenix Contact的圆形连接器采用屏蔽式金属外壳设计,可根据具体需求进行个性化调整,灵活性高,同时符合工业标准防护等级(包括IP67及以上)。

PLUSCON Industrial Metric Connectors & Cordsets

Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. The lineup includes 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.