16-1332

Schneider Electric Relays
528-16-1332
16-1332

制造商:

说明:
继电器插座与硬件 Hold-down Clip for 750 Relays

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 80

库存:
80 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.8709 ¥16.87
¥14.3058 ¥143.06
¥14.1476 ¥707.38
¥13.899 ¥1,389.90
¥11.9102 ¥2,977.55
¥11.0062 ¥5,503.10
¥10.509 ¥10,509.00
¥10.0909 ¥50,454.50

产品属性 属性值 选择属性
Schneider Electric
产品种类: 继电器插座与硬件
RoHS:  
Accessories and Hardware
Clip
750
商标: Schneider Electric Relays
产品类型: Relay Sockets & Hardware
工厂包装数量: 10
子类别: Relays
单位重量: 1.430 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
7326909000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.

插入式继电器

SE Relays插入式继电器和自保持继电器包括700系列冰块式 (Ice Cube) 继电器,该系列提供丰富的触点配置、额定触点电流(3A至20A)和外盖选项。另外还包括SE Relays 788系列插入式继电器,它可以处理高达16A的负载,并提供多种安装选项。SE Relays节能磁性自保持继电器不需要电源即可保持触点闭合。这些继电器包括:带八脚底座的755系列、带方形底座的785系列和使用0.25"快速连接端子的303系列。工程师可以一键下载3D CAD模型,只需选择零件号查看详请页面,然后从“文档”选项卡中选择3D CAD模型。