2103306-1

TE Connectivity / AMP
571-2103306-1
2103306-1

制造商:

说明:
汽车连接器 INNER HOUSING, PLUG HVA280-3PXM, XE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 2,719

库存:
2,719 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.6223 ¥16.62
¥12.5769 ¥125.77
¥11.8311 ¥295.78
¥11.4921 ¥1,149.21
¥11.0062 ¥2,751.55
¥10.3395 ¥5,169.75
¥9.0174 ¥9,017.40
¥8.9383 ¥22,345.75

产品属性 属性值 选择属性
TE Connectivity
产品种类: 汽车连接器
RoHS:  
Housings
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
White
HVA 280
商标: TE Connectivity / AMP
触点类型: Without Pin Contacts
可燃性等级: UL 94 V-0
外壳材料: Polyamide (PA)
最大工作温度: + 140 C
最小工作温度: - 40 C
安装角: Straight
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 1
子类别: Automotive Connectors
单位重量: 3.830 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
TARIC:
8547200090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMP+ HVA 280 High-Voltage Interconnection System

TE Connectivity's (TE) AMP+ HVA 280 High-Voltage Interconnection System is designed for low- to medium-current applications and offers a wide range of design possibilities. The AMP+ HVA 280 system features finger-proof, touch-safe, two- or three-position, low- to medium-current plugs and headers that improve manufacturability and packaging. The multiple latching options and integrated internal high-voltage interlock (HVIL) enable package size optimization and routing flexibility for electric vehicle (EV) and hybrid (HEV) device and wire harness applications. TE AMP+ HVA 280 High-Voltage Interconnection System offers a current-carrying capability up to 40A at +85°C and a cable range of 2mm2 to 4mm2. The connectors and headers can be used with multi-core or individually shielded wire. Typical applications include battery packs, onboard chargers (OBCs), electric headers, DC/DC converters, and high-voltage power distribution.

HEMS AMP+大电流连接器和接头套件

TE Connectivity (TE) 混合与电动交通解决方案 (HEMS) AMP+大电流连接器和接头套件为电动交通应用提供封装便利、经济高效的解决方案。这些TE套件提供一个零件编号,以便订购所有正确的元件。组件的精确构建和带有特定指令的应用规范列表可简化通常复杂且令人灰心的原型构建。