2162Q16-U

THAT
887-2162Q16-U
2162Q16-U

制造商:

说明:
音频放大器 Dual VCA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
THAT Corporation
产品种类: 音频放大器
RoHS:  
Other
0.2 %
QSOP-16
2.25 V
16 V
- 40 C
+ 85 C
SMD/SMT
2162
Tube
商标: THAT
工作电源电流: 3 mA
产品: Audio Amplifiers
产品类型: Audio Amplifiers
工厂包装数量: 98
子类别: Audio ICs
商标名: Blackmer
类型: Voltage Controlled
Vos - 输入偏置电压 : 7 mV
单位重量: 288 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2162 Series Dual Pre-trimmed Blackmer® VCAs

THAT Corporation 2162 Series Dual Pre-trimmed Blackmer® VCAs feature two opposing polarity and voltage-sensitive control ports. These low-cost VCAs offer wide-range exponential control of gain and attenuation with low signal distortion. The dual pre-trimmed Blackmer® VCAs are trimmed at the wafer stage to deliver low distortion and control-voltage feedthrough without further adjustment. The external symmetry adjustment is possible to further optimize distortion and controlfeedthrough for critical applications. These VCAs operate from a split power supplyup to ±16VDC drawing only 5.2mA at ±15V and 3mA at ±5V. The part can also operate at supply voltages as low as ±2.25V making it suitable for battery-operated applications. These two VCAs are independent of each other sharing only their power supply connections.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,652
预期 2026/10/9
5,880
预期 2026/12/25
生产周期:
30
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥63.4947 ¥63.49
¥51.7653 ¥517.65
¥45.6859 ¥1,142.15
¥41.7761 ¥4,094.06
¥36.7363 ¥10,800.47