233-250-ME15-19PN

Glenair
631-233-250-ME1519PN
233-250-ME15-19PN

制造商:

说明:
环形MIL规格连接器 Light Wght Rcpt Herm MIL-DTL-38999/23

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
不可用

定价 (含13% 增值税)

产品属性 属性值 选择属性
Glenair
产品种类: 环形MIL规格连接器
RoHS: N
19 Position
Pin (Male)
15-19
Receptacles
15
Jam Nut
MIL-DTL-38999
Solder Cup
Panel
7.5 A
Gold
Copper Alloy
233-250
商标: Glenair
安装角: Straight
产品类型: Circular MIL Spec Connector
外壳材质: Aluminum Alloy
外壳电镀: Nickel
子类别: Circular Connectors
商标名: Code Red
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CODE RED Hermetically-Sealed Interconnects

Glenair CODE RED Hermetically-Sealed Interconnects are used in vacuum or high-altitude applications to prevent moisture and other contaminants from damaging sensitive electronic equipment. Glenair CODE RED Hermetically-Sealed Interconnects feature durable hermetic sealing in a lightweight aluminum package. The connectors allow for the use of conventional gold-plated copper alloy contacts, significantly improving electrical performance. Better than 1 x 10-7 max leak-rate hermetic sealing offers reliable performance. CODE RED interconnects meet NASA outgassing requirements, as well as aerospace temperature and corrosion resistance standards.