265LC4700K5LM8

Knowles / Illinois Capacitor
598-265LC4700K5LM8
265LC4700K5LM8

制造商:

说明:
薄膜电容器 2.6uF 700Vac 10% Conduction Cooled

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
6 可于 20 天后发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,714.4586 ¥1,714.46
¥1,618.9962 ¥16,189.96

类似产品

产品属性 属性值 选择属性
Cornell Dubilier / Knowles
产品种类: 薄膜电容器
RoHS:  
2.6 uF
Insert Threaded
Polypropylene (PP)
78 mm (3.071 in)
78 mm (3.071 in)
RF and Power Film Capacitors
700 VAC
10 %
0.2 mOhms
34 mm (1.339 in)
- 40 C
+ 85 C
LC4
Bulk
商标: Knowles / Illinois Capacitor
产品类型: Film Capacitors
工厂包装数量: 2
子类别: Capacitors
类型: High Power Resonant Capacitors
单位重量: 590.250 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

LC Conduction Cooled Resonant Capacitors

CDE / Illinois Capacitor LC Conduction Cooled Capacitors are high AC voltage, high current capable resonant capacitors. These devices have an operating temperature range of -40°C to +85°C. CDE / Illinois Capacitor LC Conduction Cooled Capacitors are designed for induction heating applications such as tank circuits.

Conduction Cooled Capacitors

CDE / Illinois Capacitor Conduction Cooled Capacitors offer extremely large current handling capabilities for specialized applications such as resonant power supplies, RF amplifiers, welding equipment, induction heating, and electric vehicle charging stations. These capacitors feature single- or multiple-element construction that is impregnated to reduce the risk of internal corona. CDE / Illinois Capacitor Conduction Cooled Capacitors can be used from 9kHz to 1MHz depending on value, offer up to 1200ARMS at the resonant frequency and have an operating temperature range of -40°C to +85°C.