2864176

Phoenix Contact
651-2864176
2864176

制造商:

说明:
信号调节器和信号转换器 MINI MCR-SL-UI2I-NC SIGNAL DUPLICATOR

产品属性 属性值 选择属性
Phoenix Contact
产品种类: 信号调节器和信号转换器
RoHS:  
REACH - SVHC:
Signal Isolator, Signal Repeater
2 Channel
Current, Voltage
Current
DIN Rail
19.2 VDC
30 VDC
Screw
Polybutylene Terephthalate (PBT)
MINI MCR
商标: Phoenix Contact
高度: 93.1 mm
IP 等级: IP20
长度: 4.0 in
最大工作温度: + 60 C
最小工作温度: - 20 C
工厂包装数量: 1
商标名: INTERFACE Analog
宽度: 6.2 mm
零件号别名: MINI_MCR-SL-UI-2I-NC MINIMCRSLUI2INC
单位重量: 88.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
BRHTS:
85389010
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
德国
发货时,国家/地区可能会发生变化。

MINI Analog Isolating Amplifiers

Phoenix Contact MINI Analog Isolating Amplifiers isolate, convert, filter, and amplify analog signals. The ultra-compact amplifiers provide space-saving with a width of only 6.2mm, allowing the modules to be installed in 120mm deep control enclosures. These amplifiers feature low power consumption due to their innovative circuit design. Less heat provides long life and high energy efficiency. Many of the modules are configurable. No software is needed for configuration due to the DIP switches on the side. Three-way isolation between input, output, and supply increases operational reliability. The newest addition to the Phoenix Contact MINI MCR family is a configurable temperature transducer with 3-way isolation.

库存量: 57

库存:
57 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,810.2244 ¥3,810.22