3260118

Phoenix Contact
651-3260118
3260118

制造商:

说明:
DIN导轨式接线端子 PTPOWER 95-3L/N/FE GY/BU/BK/YE NS35/15

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 1

库存:
1 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,522.4716 ¥1,522.47

产品属性 属性值 选择属性
Phoenix Contact
产品种类: DIN导轨式接线端子
RoHS:  
High Current
5 Position
232 A
15 kV
Power-Turn
UL 94 V-0
DIN Rail (NS 35/15)
4 AWG
3/0 AWG
105.5 mm
125 mm
99.8 mm
PTPOWER 95
商标: Phoenix Contact
最大工作温度: + 85 C
最小工作温度: - 60 C
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 2
子类别: Terminal Blocks
商标名: CLIPLINE
线规量程: 4 AWG to 3/0 AWG
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Push-In Technology DIN Rail Terminal Blocks

Phoenix Contact Push-in Technology Terminal Blocks are the new generation of modular terminal blocks in the CLIPLINE Complete System. The Push-in Technology Terminal Blocks feature an easy, direct conductor connection using the advantages of the CLIPLINE Complete System. With up to 50% lower insertion force necessary, it is now possible to directly plug solid and stranded conductors with ferrules from 0.34mm² without tools.

PTPOWER 95 High-Current Terminal Blocks

Phoenix Contact PTPOWER 95 High-Current Terminal Blocks make a quick and easy connection possible for large conductors. With PTPOWER 95 High-Current Terminal Blocks with push-in spring connection, conductors up to 95mm2 can be directly contacted. This series allows direct connection without manually opening the terminal point. The pre-assembled terminal block bases reduce mounting and storage costs. The right terminal block base is available for every function. The fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors. PTPOWER 95 is the first in a series of high-power spring terminal blocks from Phoenix Contact featuring the Power Turn technology. This feature is a short lever movement to open and close the termination area. This feature makes it the only finger-safe spring terminal block for larger conductors.

控制柜解决方案

Phoenix Contact 控制柜解决方案为每一个应用提供灵活、创新且经济实惠的产品。 从电源、DIN 导轨端子块、继电器、断路器到照明用品等等,Phoenix Contact 可为所有控制柜需求提供一站式解决方案。 控制柜解决方案设计旨在满足所需的标准和指令,让成品符合最高要求。
了解详情

Phoenix Contact PTPOWER 端子块

Phoenix Contact PTPOWER 大电流弹簧连接端子块采用 Power-Turn 连接技术,为连接大型导线提供快速、简便的 连接方案。 PTPOWER 系列使用可选的可改装端子块轻松进行电压检测,还可通过插入桥轻松进行电位分配。 这些端子块均有 DIN 轨道柔性安装或直接安装型号可选。 采用预装接线盒和统一的 CLIPLINE 系统配件可降低安装与物流成本。
了解详情

接线端子

Phoenix Contact供应数千种可插拔、DIN导轨和固定式接线端子,为您提供最广泛的产品选择。此外,Phoenix Contact还具有广泛系列的接线端子配件,包括电子模块壳体、熔线座、标记、桥接线和跳线以及满足信号、数据和电源连接高要求的工具。