35.104.1010-001-02

BJB
339-35104101000102
35.104.1010-001-02

制造商:

说明:
LED镜片和组件 P840_2X2 OPTIK IESNA Typ II 50x 50x 9,36

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
BJB Electric
产品种类: LED镜片和组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LED Lighting Lens
Philips Fortimo LED Lighting Modules
35.104
商标: BJB
产品类型: LED Lenses
工厂包装数量: 840
子类别: LED Lighting
零件号别名: 35.104.1010-0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9405920000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OptiSquare 2x2, 4x4, & 8-in-1 Optics

BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.

供货情况

库存: