35.108.1001-002-04

BJB
339-35108100185
35.108.1001-002-04

制造商:

说明:
LED镜片和组件 P500_OPTIK TYP 1 S IESNA Typ I 49,9x 49,

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
BJB Electric
产品种类: LED镜片和组件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LED Lenses
Street and Outdoor Lighting
Suitable for CSP LED Chips
35.108
Tray
商标: BJB
颜色: Clear
高度: 5.5 mm
长度: 49.9 mm
形状: Square
工厂包装数量: 500
子类别: LED Lighting
宽度: 49.9 mm
零件号别名: 35.108.1001-0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The Manufacturer part number was changed by BJB. There is no change to fit, form, and
function of the part. This change is only to the suffix. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0424-4

合规代码
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OptiSquare 2x2, 4x4, & 8-in-1 Optics

BJB OptiSquare 2x2, 4x4, and 8-in-1 Optics are made from PMMA material and operate from -40°C to 80°C temperature range. These optics feature clear color, high-gloss/highly polished lens surface, fast mounting, and 0.5Nm maximum torque. The OptiSquare optics offer safe and reliable functions and needs-based light patterns. These optics are available in a wide range of emission angles and multiple variants. The OptiSquare optics are suitable for street, area lighting, and high-bay applications. Typical applications include walkways, paths, sidewalks, loading and access ramps, parking area lighting, entrance roadways, and perimeter of parking areas.

供货情况

库存: