391045 BK005

Alpha Wire
602-391045-100-02
391045 BK005

制造商:

说明:
连接线 10 AWG 105/30 15000V Silicone, 100 ft Spool Black

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

库存量: 2

库存:
2 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10,010.9751 ¥10,010.98
¥9,233.5577 ¥18,467.12
¥8,822.5767 ¥44,112.88

产品属性 属性值 选择属性
Alpha Wire
产品种类: 连接线
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Black
100 ft
105 x 30
Silicone Rubber
15 kV
Tinned Copper
+ 150 C
UL AWM Style 3239
391045
Hook-up Wire
10 AWG
商标: Alpha Wire
特点: Biological Compatibility
外径: 5.28 mm
工厂包装数量: 1
子类别: Single Conductor Wire
单位重量: 2.177 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8544600091
USHTS:
8544604000
TARIC:
8544499190
BRHTS:
85446000
ECCN:
EAR99

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.